text.skipToContent text.skipToNavigation

Manufacturer Part #

09560008177

High Density Series 26-24 AWG Crimp Terminal Plug D-Sub Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09560008177 - Technical Attributes
Attributes Table
No of Positions: 3
Features & Applications

The 09560008177 is a D-Sub high density series 26-24 AWG crimp plug contact.

Specifications:

  • Series: D-Sub High Density
  • Type: Signal
  • Gender: Stamped Male Contact
  • Termination Type: Crimp
  • Wire cross section: AWG 26-24; 0.14-0.22 mm²
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.50
USD
Quantity
Unit Price
1
$0.13
200
$0.127
750
$0.124
2,000
$0.122
7,500+
$0.117
Product Variant Information section