Manufacturer Part #
19000005095
M32 Metal Cord Grip NPB for 13-20 or 18-25 mm Cable
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
HARTING 19000005095 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 19000005095 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Assembly / Housing |
| Material: | Polyamide |
| Contact Material: | Brass |
| Operating Temp Range: | -40°C to +100°C |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$26.12
4
$25.76
15
$25.41
25
$25.28
50+
$24.88
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk