text.skipToContent text.skipToNavigation

Manufacturer Part #

3347

Flat #2 Thread 0.81mm Nylon Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3347 - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Lock Washer
Material: Nylon
Diameter: 6.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,700
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$136.00
USD
Quantity
Unit Price
5,000
$0.0272
10,000
$0.0267
15,000
$0.0265
20,000
$0.0263
25,000+
$0.0257
Product Variant Information section