Manufacturer Part #
AW2P-C
2-Way Wedgelock, C Key
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box | ||||||||||
| Date Code: | 2112 | ||||||||||
Product Specification Section
Amphenol Sine Systems AW2P-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AW2P-C - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Wedge Lock |
| No of Positions: | 2 |
| Wire Gauge: | AWG 14-20 |
| Color: | Green |
| Material: | Thermoplastic |
| Operating Temp Range: | -55°C to +125°C |
Pricing Section
Global Stock:
595
USA:
595
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.148
200
$0.145
750
$0.141
2,000
$0.139
7,500+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
200 per Box