Manufacturer Part #
21033213501
5 Position Circular Connector Receptacle, Male Pins Solder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2328 | ||||||||||
Product Specification Section
HARTING 21033213501 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 21033213501 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | PCB Mount Receptacle |
| No of Positions: | 5 |
| Mating Type: | Threaded |
| Termination: | Male/Pin Solder |
| IP Rating: | IP67 |
| Voltage Rating: | 60V |
| Current Rating: | 4A |
| Shell Size: | M12 |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$9.45
30
$9.36
50
$9.32
100
$9.27
200+
$9.18
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Through Hole