5749181-1 in Tube by TE Connectivity | Circular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5749181-1

4 Position Right Angle Receptacle Shielded Miniature Circular DIN Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5749181-1 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: PCB Mount DIN Receptacle
No of Positions: 4
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Operating Temp Range: -55°C to +105°C
Features & Applications

The 5749181-1 is a 8 position shielded miniature circular DIN connector.

This Shielded Miniature Circular DIN printed circuit board receptacles are ideal I/O connectors where board real estate is at a premium. All connectors are available in three through eight positions plus right-angle connectors are available in a nine position configuration. Stacked connectors are also available in six- and nine-position configurations.

Features:

  • Product Type = Connector
  • PCB Mounting Orientation = Right Angle
  • Front Panel Grounding = Without
  • PCB Mount Retention = With
  • Gender = Receptacle
  • Grounding Clips = Without
  • Solder Tail Contact Plating = Tin
  • Connector Configuration = Mini DIN
  • Number of Positions = 4
  • PCB Mount Retention Type = Hold Down Post(s)
  • Shield Plating = Tin over Nickel
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Copper Alloy
  • Underplate Material = Nickel
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,090.00
USD
Quantity
Unit Price
1,000+
$1.09
Product Variant Information section