Manufacturer Part #
A-DS 09 PP/Z
Conn D-Subminiature M 9 Position 2.77 mm Through Hole 9 Terminal 1 Port
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
ASSMANN WSW Components A-DS 09 PP/Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components A-DS 09 PP/Z - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Straight Solder Pins |
| Pitch: | 2.77 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Grey |
| Current Rating: | 3A |
| Voltage Rating: | 250V |
| Contact Plating: | Gold Flash |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -20°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.41
75
$0.40
250
$0.39
750
$0.38
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount