text.skipToContent text.skipToNavigation

Manufacturer Part #

3141-1-00-15-00-00-08-0

Swage Mount 0.043 Solder Mount Printed Circuit Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Date Code:
Product Specification Section
Mill-Max 3141-1-00-15-00-00-08-0 - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
Style/Orientation: Straight
No of Positions: 15
Gender: Male
Termination: Swage Mount
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$310.00
USD
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
4,000
$0.30
5,000+
$0.295