Référence fabricant
5177983-1
40 Position Dual Row 0.8 mm Vertical Surface Mount Receptacle Connector
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3300 par Tube | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 5177983-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Description: 0.8mm Free Height ProductsGeneral Description of ChangesThe listed parts have been updated to make a correction of Tin Plating Thickness from 0.002mm to 0.00127mm MIN.Reason for Changes:Update made to correct a documentation error.First Ship Date of Changed Items (Changed Parts Only):07-NOV-2025
Description of Changes: We plan to transfer back existing assembly lines from a TE leased site in Qingdao high tech zone to TE s main campus in Qingdao for Data and Devices business unit. Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE's operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Statut du produit:
TE Connectivity 5177983-1 - Caractéristiques techniques
| Type: | Board to Board |
| Style/Orientation: | Receptacle |
| No of Positions: | 40 |
| Gender: | Female Receptacle |
| Termination: | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3300 par Tube