text.skipToContent text.skipToNavigation

Manufacturer Part #

CONREVSMA008-G

RP-SMA Connector Straight Jack (Female), PCB Through-Hole Mount, Gold, Extended

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity CONREVSMA008-G - Technical Attributes
Attributes Table
Type: SMA
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: Solder
Termination Style: PCB
Operating Temp Range: -55°C to +125°C
Contact Plating: Gold
Contact Material: Brass
Material: Brass
Frequency: 18GHz
Gender: Male
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$433.00
USD
Quantity
Unit Price
100
$4.33
200
$4.29
300
$4.26
400
$4.25
500+
$4.19
Product Variant Information section