Manufacturer Part #
SFH11-PBPC-D13-ST-BK
26 Position Total Dual Row 2.54 mm Pitch Straight Female Box Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:140 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SFH11-PBPC-D13-ST-BK - Product Specification
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
Features & Applications
The SFH11 Series is a .100” [2.54] Female Headers, Straight and Right Angle and its Operating Temperature is -40°C to 105°C
Features:
- PBT/Brass
- Gold Flash Overall
- Dual Readout
- 26 total contacts
- Straight
- Black
Specifications:
- Operating Temperature -40°C to 105°C
- Processing Temp 230°C for 60 Seconds Max (260"C, 10 sec)
- UL Flammability Rating 94V-0
- Contact Resistance 20m OHMS maximum
- Current Rating 3 AMP per contact
- Voltage Drop AC 500V
- Insulation Resistance 1000M OHMS minimum
- Dielectric Withstanding 500 VAC
- For PCB Connector
- Mates with SBH11 series
View the Series of SFH11-PBPC Female Header
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
140
$0.83
420
$0.81
560
$0.805
1,400
$0.79
2,100+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
140 per Tray