text.skipToContent text.skipToNavigation

Manufacturer Part #

10FMS-1.0SP-TF(LF)(SN)

FMS Series 10 Position 1.00 mm SMT FFC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 10FMS-1.0SP-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1 mm
Termination: Surface Mount
Features & Applications

The FMS connectors from JST are designed for high density packaging. These SMT miniature connectors have a height of just 2.8MM (.110”).   With highly resilient Phosphor bronze contacts these connector have 2 independent mating spring members that simultaneously mate with both sides of the FFC. This connection feature, allows this connector family to resist severe vibration, and gives engineers a greater freedom for their designs. 

10FMS-1.0SP-TF/LF/SN is a 10 position miniature connector. This straight line FFC connector has a low profile which makes ideal for high density mountings of components inside electronic products.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$2,000.00
USD
Quantity
Unit Price
2,000+
$0.50
Product Variant Information section