Manufacturer Part #
4-1775855-2
4 Position Single Port Female USB 2.0 Right Angle RJ45 over USB w/LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-1775855-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4-1775855-2 - Technical Attributes
Attributes Table
| Style: | USB Type A |
| No of Positions: | 8 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500+
$2.61
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Mounting Method:
PCB Mount