Manufacturer Part #
MTJ-10100X1-S
10 Position Single Port DIN Gold Flash Modular Telephone Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech MTJ-10100X1-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech MTJ-10100X1-S - Technical Attributes
Attributes Table
| Style: | Shielded Jack |
| No of Positions: | 10 |
| Mounting Method: | Through Hole |
Features & Applications
The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.
MTJ-10100X1-S is a 10 position, Type 0 Modular telephone jack. This Mod Jack has a housing Plug size of 10,is Gold Flash plated and the housing color is Black. This Device also has a Face Shielded Jack.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$2.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Mounting Method:
Through Hole