text.skipToContent text.skipToNavigation

Manufacturer Part #

154718-3

14-18 AWG Female Crimp 0.250" (6.35mm) Non-Insulated Quick Connect Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TE Connectivity 154718-3 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$207.00
USD
Quantity
Unit Price
1,500
$0.138
3,000
$0.136
4,500
$0.135
6,000
$0.134
7,500+
$0.132
Product Variant Information section