Manufacturer Part #
8251
Yellow Vinyl 12-10 AWG Insulated Flanged Block Spade Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 8251 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 12-10 |
| Color: | Yellow |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.34
2,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Wire Mount