text.skipToContent text.skipToNavigation

Manufacturer Part #

69167-106HLF

69167 Series 6 Position 1 Row 2.54 mm Solder Straight Thru-Hole Shrouded Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 69167-106HLF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +95°C
Voltage Rating: 125V
Current Rating: 3A
Contact Plating: Gold
No of Rows: 1
Gender: Male
Type: Board to Cable/Wire
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 100000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.67
USD
Quantity
Unit Price
1
$0.665
40
$0.65
150
$0.63
400
$0.615
1,500+
$0.585
Product Variant Information section