text.skipToContent text.skipToNavigation

Manufacturer Part #

B08B-JWPF-SK-R(LF)(SN)

Connector Header Through Hole 2 position 0.079" (2.00mm)

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B08B-JWPF-SK-R(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,890
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
270
Multiple Of:
270
Total
$1,293.30
USD
Quantity
Unit Price
270+
$4.79
Product Variant Information section