text.skipToContent text.skipToNavigation

Manufacturer Part #

B10PS-VH(LF)(SN)

VH Series 10 Position 3.9 mm Pitch Side Entry Through Hole Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B10PS-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Locking Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Semaines
Minimum Order:
100
Multiple Of:
100
Total
$35.50
USD
Quantity
Unit Price
100
$0.355
300
$0.345
1,000
$0.335
2,000
$0.33
4,000+
$0.325
Product Variant Information section