Manufacturer Part #
B11B-PASK-1(LF)(SN)
PA Series 11 Position 2mm Pitch Top Entry with Boss ThroughHole Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST B11B-PASK-1(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B11B-PASK-1(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 11 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Type: | Shrouded Header |
| Mounting Method: | Through Hole |
Features & Applications
The PA,PAF,PAL series headers features compatibility with both crimp and IDC sockets. The housing has a locking device to prevent accidental disconnection, and a secondary retainer enhances safety in case of partial insertion. The header is compatible with the PAF, PAP and PARP housing series and the SPA and SPHD contacts.
The B11B-PASK-1(LF)(SN) is an eleven (11) circuit, top entry, 2mm pitch, single row, throughole shrouded header with a boss. The board mounting header is white, and male pin posts are copper alloy and tin plated and has a press fit termination type.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$0.385
750
$0.375
1,000
$0.37
2,500
$0.365
3,750+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole