Manufacturer Part #
KW30-3S-1H(800)
Header, 3pos, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric KW30-3S-1H(800) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric KW30-3S-1H(800) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 1 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 100V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | LCP |
| No of Rows: | 1 |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500
$0.33
3,000
$0.325
4,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount