Manufacturer Part #
66953-005LF
Dubox® 2.54mm, BtB Conn. Vert., recept Thru hole, top entry dbl row, 10 ps 2.54m
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:46 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 66953-005LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 66953-005LF - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 10 |
| No of Rows: | 2 |
| Contact Termination: | Solder |
| Gender: | Female |
| Type: | Board to Board |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.83
30
$1.80
100
$1.78
200
$1.76
500+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
46 per Tube
Mounting Method:
Through Hole