Manufacturer Part #
PH1-07-TA
CONNECTOR, PIN HEADER, 2.54MM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech PH1-07-TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech PH1-07-TA - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The PH1-07-TA is a part of PH1 series 7 position solder tail header. It has an operating temperature ranging from -40°C to +105°C.
The 0.8mm and 1.00mm Pin Header and Female Header series is a fine pitch, low profile, dual row, PCB mounted connector set intended for limited space applications or where total weight is a factor. Our specially tooled insulators and contacts maintain consistent high quality through our automated production processes.
Features:
- 0.8mm and 1.0mm versions
- Pin Header and Female Header set
- Lightweight and Compact
- Hi Temp Insulators
View the complete PH1 series of pin header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.106
10,000
$0.104
15,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Mounting Method:
Through Hole