text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1437648-0

Buchanan 3 Position 8.26 mm Pitch Single Row 22-12 AWG Tri-Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1437648-0 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Tri-Barrier
No of Poles: 3
Wire Gauge: AWG 22-12
Termination: Wire Clamp
Features & Applications

The 2-1437648-0 is a 3 Position, 8.26 mm Pitch, Single Row and Right Angle Tri-Barrier Strip with 22-12 AWG Wire.

Features:

  • Product Type = Barrier Strip
  • Block Style = Open Bottom with Standoffs
  • Mount Angle = Right Angle
  • Screw Material = Steel
  • Screw Plating = Bright Zinc/Chrome
  • Mounting Style = Direct (All Positions Filled)
  • Top Hardware = Wire Clamp Combo Head
  • Screw Head Type = Phil-Slot
  • Top Hardware = Wire Clamp Combo Head
  • Screw Head Type = Phil-Slot
  • Barrier Style = Single Row, Tri-Barrier
  • Terminal Style = Printed Circuit Pin
  • Wire Range (mm [AWG]) = 0.30-3.00² [22-12]
  • Centerline (in [mm]) = 0.325 [8.26]
  • Number of Positions = 3
  • Number of Levels = Single
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Brand = Buchanan

Applications:

  • Industrial controls and automation
  • Machine tools
  • HVAC/R
  • Security/Irrigation
  • Transformers

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,160.00
USD
Quantity
Unit Price
2,000+
$1.04
Product Variant Information section