Manufacturer Part #
805-108
8 Pole 3.5 mm Pin Spacing Pushbutton Push-in CAGE CLAMP PCB Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 805-108 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 805-108 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Eurostyle |
| No of Poles: | 8 |
| Wire Gauge: | AWG 24-16 |
| Termination: | Solder |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Material: | Polyamide |
| Gender: | Female |
| Mating Type: | Push - Pull |
| Color: | Grey |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
160
$2.87
320
$2.85
480
$2.83
640
$2.82
800+
$2.79
Product Variant Information section
Available Packaging
Package Qty:
160 per Bag
Mounting Method:
Through Hole