text.skipToContent text.skipToNavigation

Manufacturer Part #

CA707/TS/01

Test Socket DIN Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CA707/TS/01 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 3
Wire Gauge: AWG 22-12
Termination: Screw Clamp
Terminal Pitch: 6mm
Rated Voltage: 300V
Current Rating: 25A
Gender: Female
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
115
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$38.50
USD
Quantity
Unit Price
100
$0.385
300
$0.375
1,000
$0.365
2,000
$0.36
4,000+
$0.35
Product Variant Information section