text.skipToContent text.skipToNavigation

Manufacturer Part #

31169106

311691 Series 6 Position Pluggable 3.5 mm Pitch AWG 28-16 Screw Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
METZ CONNECT 31169106 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 28-16
Termination: Screw
Style: Pluggable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,025.00
USD
Quantity
Unit Price
500+
$2.05
Product Variant Information section