Manufacturer Part #
734-103
3 Position 3.5 mm Pin Spacing 28-14 AWG Female Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box | ||||||||||
| Date Code: | 2211 | ||||||||||
Product Specification Section
WAGO 734-103 - Product Specification
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
WAGO 734-103 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 3 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-14 |
| Termination: | Cage Clamp |
| Style: | Multi Connect |
| Pitch: | 3.5 mm |
| Gender: | Female |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 10A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +100°C |
Features & Applications
The 734-103 is a 3 position 3.5 mm pin spacing 28-14 AWG female connector.
Specifications:
- Weight: 2.475 g
- Color: Light gray
- Pole count: 3
- Height: 13.4 mm/0.528 inc
- Width: 12.7 mm/0.5 inc
- Depth: 18.6 mm/0.732 inc
- Pin spacing: 3.5 mm/0.138 inc
- Measured voltage EN: 160 V
- Current Intensity EN: 10 A
- Connection method: Cage Clamp connector
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.01
25
$2.97
75
$2.93
150
$2.90
400+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
200 per Box