text.skipToContent text.skipToNavigation

Manufacturer Part #

813

Thick XP Phenolic Tin Brass 4 Position Standard Lug Terminal Strip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 813 - Technical Attributes
Attributes Table
Type: Terminal Strip
No of Poles: 4
No of Rows: 1
Termination: Solder
Pitch: 9.53 mm
Contact Plating: Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$345.00
USD
Quantity
Unit Price
500+
$0.69
Product Variant Information section