text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TG1C221P

TG-V Series 16 V 220 uF 125°C 2 KHrs SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TG1C221P - Technical Attributes
Attributes Table
Series: TG
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 270mA
Operating Temp-Max: 125°C
Leakage Current: 35.2µA
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.00
USD
Quantity
Unit Price
500
$0.35
1,000
$0.345
2,500
$0.34
5,000+
$0.33
Product Variant Information section