text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1V101

EEU-HD Series 35 V 100 uF Ø 6.3 x 11 mm LS=2.5mm 105 °C Radial Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-HD1V101 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 150mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
200
Total
$160.00
USD
Quantity
Unit Price
1
$0.21
150
$0.205
400
$0.20
1,500
$0.195
4,000+
$0.187
Product Variant Information section