Manufacturer Part #
EHL2VM151L40OT
HL Series 350 v 150 uf 105'c 16x40mm LS=7.5mm 12k Hours Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AiSHi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AiSHi EHL2VM151L40OT - Technical Attributes
Attributes Table
| Series: | HL |
| Type: | Radial |
| Capacitance: | 150µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 350V |
| Lifetime@Temperature: | 12000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 964mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 40mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$1.01
75
$0.975
150
$0.96
400
$0.94
1,000+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole