text.skipToContent text.skipToNavigation

Manufacturer Part #

EKXL401ELL101ML30S

Cap Aluminum Lytic 100uF 400V 20% (16 X 30mm) Radial 7.5mm 720mA 12000h 105C Bu

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKXL401ELL101ML30S - Technical Attributes
Attributes Table
Series: KXL
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 720mA
Lead Spacing: 7.5mm
Dissipation Factor: 0.24%
Dimension: L  30mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.50
USD
Quantity
Unit Price
500
$0.715
1,000
$0.705
1,500
$0.70
2,000
$0.695
2,500+
$0.68
Product Variant Information section