text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY350ELL102ML20S

LXY Series 1000 uF 35 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXY350ELL102ML20S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$320.00
USD
Quantity
Unit Price
250
$0.65
500
$0.64
750
$0.634
1,250
$0.627
2,500+
$0.612
Product Variant Information section