text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1E471MPD6

HE Series 470 uF 25 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1E471MPD6 - Technical Attributes
Attributes Table
Series: HE
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1210mA
Impedance: 0.06Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
7,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Unit Price
1
$0.165
150
$0.162
500
$0.158
1,500
$0.155
5,000+
$0.148
Product Variant Information section