text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1C221MPD

PM Series 220 uF 16V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Nichicon UPM1C221MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.38
USD
Quantity
Unit Price
200
$0.0969
500
$0.0946
1,500
$0.092
3,000
$0.0903
10,000+
$0.0855
Product Variant Information section