Manufacturer Part #
UUX0J102MNL1GS
UX Series 1000 uF 6.3 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UUX0J102MNL1GS - Product Specification
Nichicon UUX0J102MNL1GS - Technical Attributes
Attributes Table
| Type: | V-Chip |
| Capacitance: | 1000µF |
| Rated Voltage: | 6.3V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.168
1,500
$0.164
2,500
$0.163
5,000
$0.16
10,000+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount