text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPC150M

SVPC Series 16 V 150 uF 8 x 6.9 mm SMT Polymer Aluminum Solid Capacitor

Product Specification Section
Panasonic Industry 16SVPC150M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Unit Price
1,000
$0.58
2,000
$0.57
3,000+
$0.565