Manufacturer Part #
25SVP22M
SVP Series 25 V 22 uF Ø 10 x 7.9 mm SMT OS-CON Polymer Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 25SVP22M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
05/29/2025 Details and Download
DISCONTINUATION-IMMEDIATE
05/08/2025 Details and Download
Discontinuation
04/29/2025 Details and Download
Description:In our continuous pursuit of excellence, we are committed to making adjustments to ensure that we offer the best solutions to meet your needs. Product status of 48 part number of Conductive Polymer Aluminum (OS-CON) /Tantalum (POSCAP) Solid Capacitors will be changed to either NRND or EOL.Reason:To enhance production efficiency and better meet customer needs to focus on delivering higher quality products.Deadline for order forecast submission: 26/Dec/2025Last order date : 30/Apr/2026Last shipping date : 30/Oct/2026
Part Status:
Obsolete
Obsolete
Panasonic Industry 25SVP22M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.9mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.53
1,000
$0.52
2,000
$0.515
2,500+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount