text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A150FAT2A

Cap Ceramic 15pF 50V C0G 1% SMD 0603 125°C Paper T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
KYOCERA AVX 06035A150FAT2A - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.81mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$81.60
USD
Quantity
Unit Price
4,000
$0.0204
12,000
$0.0199
20,000
$0.0197
80,000
$0.0191
120,000+
$0.0187
Product Variant Information section