text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603FRNPO9BN180

0603 18 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
YAGEO CC0603FRNPO9BN180 - Technical Attributes
Attributes Table
Capacitance: 18pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.80
USD
Quantity
Unit Price
4,000
$0.0152
12,000
$0.0149
20,000
$0.0147
60,000
$0.0144
100,000+
$0.0141
Product Variant Information section