text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B224KB8VPNC

CL10 Series 0.22 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Samsung Electro-Mechanics CL10B224KB8VPNC - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
Germany:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$76.00
USD
Quantity
Unit Price
4,000
$0.019
12,000
$0.0186
20,000
$0.0183
40,000
$0.0181
80,000+
$0.0176
Product Variant Information section