text.skipToContent text.skipToNavigation

Manufacturer Part #

CS2012X7R106K160NRE

2012 X7R 10uF ±10% 16V

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samwha USA CS2012X7R106K160NRE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.6%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.60
USD
Quantity
Unit Price
3,000
$0.0152
9,000
$0.0149
15,000
$0.0147
60,000
$0.0143
90,000+
$0.014
Product Variant Information section