text.skipToContent text.skipToNavigation

Manufacturer Part #

GA342DR7GF221KW02L

1808 250 VAC 220 pF ±10% Tolerance X7R Y2 Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GA342DR7GF221KW02L - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: X7R
Rated Voltage (VAC): 250VAC
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1808 (4520 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
2,000+
$0.675