text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H200GB01D

0402 20 pF 50 V ±2 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GJM1555C1H200GB01D - Technical Attributes
Attributes Table
Capacitance: 20pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.00
USD
Quantity
Unit Price
10,000
$0.0157
20,000
$0.0154
30,000
$0.0153
50,000
$0.0151
100,000+
$0.0148