text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61H225ME11D

0603 2.2 uF 50 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2528
Product Specification Section
Murata GRM188R61H225ME11D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.80
USD
Quantity
Unit Price
4,000
$0.0257
12,000
$0.0251
16,000
$0.0249
40,000
$0.0244
60,000+
$0.0239