text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASL105SB7224KFNA01

CAPACITOR,CERAMIC,0402,10V,X7R,0.22μF,±10%

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
TAIYO YUDEN MCASL105SB7224KFNA01 - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250,000
USA:
250,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Unit Price
10,000
$0.0127
20,000
$0.0125
40,000
$0.0123
150,000+
$0.0119
Product Variant Information section