Manufacturer Part #
MCASU32MAB7106KPNA01
MLCC Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125C Automotive T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TAIYO YUDEN MCASU32MAB7106KPNA01 - Product Specification
TAIYO YUDEN MCASU32MAB7106KPNA01 - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.199
2,000
$0.196
3,000
$0.195
4,000
$0.194
5,000+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount