text.skipToContent text.skipToNavigation

Manufacturer Part #

B32021A3222M189

B32021 Series 300V 0.0022 uF LS=10mm Y2 Suppression Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B32021A3222M189 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0022µF
Rated Voltage (VAC): 300VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
115,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6800
Multiple Of:
1700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$965.60
USD
Quantity
Unit Price
1,700
$0.145
3,400
$0.143
5,100
$0.142
8,500+
$0.139
Product Variant Information section