text.skipToContent text.skipToNavigation

Manufacturer Part #

595D335X96R3A2T

595D Series 3.3 uF ±10% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay 595D335X96R3A2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 3.3µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dimension: L  3.7mm x W  1.8mm x H  1.4mm
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,130.00
USD
Quantity
Unit Price
2,000+
$0.565
Product Variant Information section